-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK5P60W5,RVQCT-ND
|
DigiKey | PB-F POWER MOSFET TRANSISTOR DPA Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.4813 / $1.2500 | Buy Now |
DISTI #
TK5P60W5,RVQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 3-Pin DPAK - Tape and Reel (Alt: TK5P60W5,RVQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5583 / $0.7123 | Buy Now |
DISTI #
757-TK5P60W5RVQ
|
Mouser Electronics | MOSFET Pb-F POWER MOSFET TRANSISTOR DPAK(OS) PD=60W F=1MHZ RoHS: Compliant | 2489 |
|
$0.4820 / $1.2700 | Buy Now |
DISTI #
TK5P60W5,RVQ
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 3-Pin DPAK - Tape and Reel (Alt: TK5P60W5,RVQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5583 / $0.7123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK5P60W5,RVQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK5P60W5,RVQ
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |
This table gives cross-reference parts and alternative options found for TK5P60W5,RVQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK5P60W5,RVQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK5P60W5 | Nch 500V<VDSS≤700V | Toshiba America Electronic Components | TK5P60W5,RVQ vs TK5P60W5 |