Part Details for TK5P53D(T6RSS-Q) by Toshiba America Electronic Components
Overview of TK5P53D(T6RSS-Q) by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK5P53D(T6RSS-Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK5P53D(T6RSS-Q)CT-ND
|
DigiKey | MOSFET N-CH 525V 5A DPAK Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1997 In Stock |
|
$0.4825 / $1.2500 | Buy Now |
DISTI #
TK5P53D(T6RSS-Q)
|
Avnet Americas | Trans MOSFET N-CH 525V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TK5P53D(T6RSS-Q)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5597 / $0.7141 | Buy Now |
DISTI #
757-TK5P53DT6RSS-Q
|
Mouser Electronics | MOSFET N-Ch MOS 5A 525V 80W 540pF 1.5Ohm RoHS: Compliant | 0 |
|
$0.4990 / $1.2900 | Order Now |
DISTI #
63402977
|
Verical | Trans MOSFET N-CH Si 525V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 120 Package Multiple: 1 | Americas - 1800 |
|
$0.2350 / $0.2625 | Buy Now |
DISTI #
TK5P53D(T6RSS-Q)
|
Avnet Americas | Trans MOSFET N-CH 525V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TK5P53D(T6RSS-Q)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5597 / $0.7141 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 525V 5A DPAK-3 | 1600 |
|
RFQ | |
DISTI #
C1S751200712276
|
Chip1Stop | Trans MOSFET N-CH Si 525V 5A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Container: Cut Tape | 1800 |
|
$0.1880 / $0.2530 | Buy Now |
|
CHIPMALL.COM LIMITED | 200 |
|
$0.3085 | Buy Now | |
DISTI #
1836325
|
element14 Asia-Pacific | MOSFET,N CH,525V,5A,DP(0S) RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5845 / $1.4318 | Buy Now |
DISTI #
1836325
|
Farnell | MOSFET,N CH,525V,5A,DP(0S) RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$0.3688 / $0.9876 | Buy Now |
Part Details for TK5P53D(T6RSS-Q)
TK5P53D(T6RSS-Q) CAD Models
TK5P53D(T6RSS-Q) Part Data Attributes:
|
TK5P53D(T6RSS-Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK5P53D(T6RSS-Q)
Toshiba America Electronic Components
Trans MOSFET N-CH 525V 5A 3-Pin(2+Tab) DPAK T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day |