Part Details for TK5P50D(T6RSS-Q) by Toshiba America Electronic Components
Overview of TK5P50D(T6RSS-Q) by Toshiba America Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK5P50D(T6RSS-Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4539
|
Newark | Mosfet, N-Ch, 500V, 5A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.4V Rohs Compliant: Yes |Toshiba TK5P50D(T6RSS-Q) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1589 |
|
$0.5330 / $1.3300 | Buy Now |
DISTI #
264-TK5P50D(T6RSS-Q)CT-ND
|
DigiKey | MOSFET N-CH 500V 5A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1982 In Stock |
|
$0.4662 / $1.2100 | Buy Now |
DISTI #
TK5P50D(T6RSS-Q)
|
Avnet Americas | Trans MOSFET N-CH 500V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TK5P50D(T6RSS-Q)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5409 / $0.6901 | Buy Now |
DISTI #
757-TK5P50DT6RSS-Q
|
Mouser Electronics | MOSFET N-Ch MOS 5A 500V 80W 490pF 1.5 Ohm RoHS: Compliant | 1317 |
|
$0.4670 / $1.2300 | Buy Now |
DISTI #
60700502
|
Verical | Trans MOSFET N-CH Si 500V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 38 Package Multiple: 1 | Americas - 1044 |
|
$0.2888 / $0.8550 | Buy Now |
DISTI #
TK5P50D(T6RSS-Q)
|
Avnet Americas | Trans MOSFET N-CH 500V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TK5P50D(T6RSS-Q)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5409 / $0.6901 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 500V 5A DPAK-3 | 10400 |
|
RFQ | |
DISTI #
C1S751200623121
|
Chip1Stop | Trans MOSFET N-CH Si 500V 5A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant Container: Cut Tape | 1044 |
|
$0.2310 / $0.6840 | Buy Now |
|
CHIPMALL.COM LIMITED | 388 |
|
$0.3213 | Buy Now | |
DISTI #
TK5P50D(T6RSS-Q)
|
EBV Elektronik | Trans MOSFET N-CH 500V 5A 3-Pin(2+Tab) DPAK T/R (Alt: TK5P50D(T6RSS-Q)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TK5P50D(T6RSS-Q)
TK5P50D(T6RSS-Q) CAD Models
TK5P50D(T6RSS-Q) Part Data Attributes:
|
TK5P50D(T6RSS-Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK5P50D(T6RSS-Q)
Toshiba America Electronic Components
Trans MOSFET N-CH 500V 5A 3-Pin(2+Tab) DPAK T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day |