-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK5A90E,S4X-ND
|
DigiKey | PB-F POWER MOSFET TRANSISTOR TO- Min Qty: 1 Lead time: 20 Weeks Container: Tube |
47 In Stock |
|
$0.5250 / $1.3600 | Buy Now |
DISTI #
TK5A90E,S4X
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 900V 3-Pin TO-220SIS - Rail/Tube (Alt: TK5A90E,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6090 / $0.7770 | Buy Now |
DISTI #
757-TK5A90ES4X
|
Mouser Electronics | MOSFET Pb-F POWER MOSFET TRANSISTOR TO-220SIS PD=40W F=1MHZ RoHS: Compliant | 317 |
|
$0.5600 / $1.4000 | Buy Now |
DISTI #
TK5A90E,S4X
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 900V 3-Pin TO-220SIS - Rail/Tube (Alt: TK5A90E,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6090 / $0.7770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK5A90E,S4X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK5A90E,S4X
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 202 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 3.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 13.5 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |