-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK5A80ES4X-ND
|
DigiKey | PB-F POWER MOSFET TRANSISTOR TO- Min Qty: 1 Lead time: 20 Weeks Container: Tube |
50 In Stock |
|
$0.5175 / $1.3400 | Buy Now |
DISTI #
TK5A80E,S4X
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 800V 3-Pin TO-220SIS - Rail/Tube (Alt: TK5A80E,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6003 / $0.7659 | Buy Now |
DISTI #
757-TK5A80ES4X
|
Mouser Electronics | MOSFET PWR MOS PD=40W F=1MHZ RoHS: Compliant | 306 |
|
$0.6900 / $1.3800 | Buy Now |
DISTI #
TK5A80E,S4X
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 800V 3-Pin TO-220SIS - Rail/Tube (Alt: TK5A80E,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6003 / $0.7659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK5A80E,S4X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK5A80E,S4X
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |