Part Details for TK5A65D(STA4QM) by Toshiba America Electronic Components
Overview of TK5A65D(STA4QM) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK5A65D(STA4QM)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V 5A 40W 1.4310V2.5A 4V1mA 1PCSNChannel TO-220SIS MOSFETs ROHS | 997 |
|
$0.7893 / $1.1698 | Buy Now |