Part Details for TK5A60W5,S5VX by Toshiba America Electronic Components
Overview of TK5A60W5,S5VX by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TK5A60W5,S5VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK5A60W5S5VX-ND
|
DigiKey | PB-F POWER MOSFET TRANSISTOR TO- Min Qty: 1 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5750 / $1.4900 | Buy Now |
DISTI #
TK5A60W5,S5VX
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 3-Pin TO-220SIS - Rail/Tube (Alt: TK5A60W5,S5VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6670 / $0.8510 | Buy Now |
DISTI #
757-TK5A60W5S5VX
|
Mouser Electronics | MOSFET Pb-F POWER MOSFET TRANSISTOR TO-220SIS PD=30W F=1MHZ | 0 |
|
$0.6720 / $1.5300 | Order Now |
DISTI #
TK5A60W5,S5VX
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 3-Pin TO-220SIS - Rail/Tube (Alt: TK5A60W5,S5VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6670 / $0.8510 | Buy Now |
Part Details for TK5A60W5,S5VX
TK5A60W5,S5VX CAD Models
TK5A60W5,S5VX Part Data Attributes:
|
TK5A60W5,S5VX
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK5A60W5,S5VX
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day |