Part Details for TK5A60W,S4VX by Toshiba America Electronic Components
Overview of TK5A60W,S4VX by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TK5A60W,S4VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK5A60WS4VX-ND
|
DigiKey | MOSFET N-CH 600V 5.4A TO220SIS Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8500 / $1.9700 | Buy Now |
DISTI #
TK5A60W,S4VX
|
Avnet Americas | Trans MOSFET N 600V 5.4A 3-Pin TO-220SIS Tube - Rail/Tube (Alt: TK5A60W,S4VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.9860 / $1.2580 | Buy Now |
DISTI #
757-TK5A60WS4VX
|
Mouser Electronics | MOSFET N-Ch 9.7A 100W FET 600V 380pF 20nC RoHS: Compliant | 137 |
|
$0.8790 / $2.0800 | Buy Now |
|
Quest Components | 112 |
|
$0.9000 / $2.4000 | Buy Now | |
DISTI #
TK5A60W,S4VX
|
Avnet Americas | Trans MOSFET N 600V 5.4A 3-Pin TO-220SIS Tube - Rail/Tube (Alt: TK5A60W,S4VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.9860 / $1.2580 | Buy Now |
|
Chip1Cloud | MOSFET N CH 600V 5.4A TO-220SIS | 38845 |
|
RFQ |
Part Details for TK5A60W,S4VX
TK5A60W,S4VX CAD Models
TK5A60W,S4VX Part Data Attributes:
|
TK5A60W,S4VX
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK5A60W,S4VX
Toshiba America Electronic Components
Power MOSFET - Nch 500V<VDSS≤700V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-67, TO-220SIS, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 71 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 21.6 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |