Part Details for TK5A55D(STA4,Q,M) by Toshiba America Electronic Components
Overview of TK5A55D(STA4,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK5A55D(STA4,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK5A55D(STA4QM)-ND
|
DigiKey | MOSFET N-CH 550V 5A TO220SIS Min Qty: 1 Lead time: 20 Weeks Container: Tube |
24 In Stock |
|
$0.5000 / $1.2900 | Buy Now |
DISTI #
TK5A55D(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 550V 5A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK5A55D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.5800 / $0.7400 | Buy Now |
DISTI #
757-TK5A55DSTA4QM
|
Mouser Electronics | MOSFET N-Ch MOS 5A 550V 35W 540pF 1.7 Ohm RoHS: Compliant | 0 |
|
$0.5170 / $1.3300 | Order Now |
DISTI #
TK5A55D(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 550V 5A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK5A55D(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.5800 / $0.7400 | Buy Now |