Part Details for TK58E06N1S1X by Toshiba America Electronic Components
Overview of TK58E06N1S1X by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK58E06N1S1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK58E06N1,S1X
|
Avnet Americas | Trans MOSFET N 60V 105A 3-Pin TO-220 Tube - Rail/Tube (Alt: TK58E06N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6119 / $0.7807 | Buy Now |
DISTI #
TK58E06N1,S1X
|
Avnet Americas | Trans MOSFET N 60V 105A 3-Pin TO-220 Tube - Rail/Tube (Alt: TK58E06N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.6119 / $0.7807 | Buy Now |
|
LCSC | 60V 58A 110W 5.4m29A10V 4V500uA 1PCSNChannel TO-220 MOSFETs ROHS | 1500 |
|
$0.3252 / $0.5743 | Buy Now |