Part Details for TK56E12N1,S1X(S by Toshiba America Electronic Components
Overview of TK56E12N1,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK56E12N1,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4545
|
Newark | Mosfet, N-Ch, 120V, 112A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:120V, Continuous Drain Current Id:112A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK56E12N1,S1X(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8330 / $1.7200 | Buy Now |
DISTI #
66462681
|
Verical | Trans MOSFET N-CH Si 120V 112A 3-Pin(3+Tab) TO-220 Magazine Min Qty: 24 Package Multiple: 1 | Americas - 725 |
|
$0.9363 / $1.3500 | Buy Now |
DISTI #
TK56E12N1
|
TME | Transistor: N-MOSFET, unipolar, 120V, 56A, 168W, TO220AB Min Qty: 1 | 810 |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
C1S751201057370
|
Chip1Stop | MOSFET RoHS: Compliant Container: Bulk | 725 |
|
$0.7490 / $2.2100 | Buy Now |
DISTI #
TK56E12N1,S1X(S
|
EBV Elektronik | Trans MOSFET N-CH 120V 112A 3-Pin TO-220 (Alt: TK56E12N1,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | EBV - 150 |
|
Buy Now | |
DISTI #
4173121
|
element14 Asia-Pacific | MOSFET, N-CH, 120V, 112A, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7978 / $1.6325 | Buy Now |
DISTI #
4173121
|
Farnell | MOSFET, N-CH, 120V, 112A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$0.7286 / $1.8935 | Buy Now |
Part Details for TK56E12N1,S1X(S
TK56E12N1,S1X(S CAD Models
TK56E12N1,S1X(S Part Data Attributes:
|
TK56E12N1,S1X(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK56E12N1,S1X(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |