-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK560P65YRQCT-ND
|
DigiKey | MOSFET N-CHANNEL 650V 7A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4883 In Stock |
|
$0.4813 / $1.2500 | Buy Now |
DISTI #
TK560P65Y,RQ
|
Avnet Americas | Power MOSFET N-Channel 650V 7A 3-Pin DPAK T/R - Tape and Reel (Alt: TK560P65Y,RQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5583 / $0.7123 | Buy Now |
DISTI #
757-TK560P65YRQ
|
Mouser Electronics | MOSFET N-Ch DTMOSV 650V 60W 380pF 7.0A RoHS: Compliant | 1749 |
|
$0.4820 / $1.2700 | Buy Now |
DISTI #
TK560P65Y,RQ
|
Avnet Americas | Power MOSFET N-Channel 650V 7A 3-Pin DPAK T/R - Tape and Reel (Alt: TK560P65Y,RQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.5583 / $0.7123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK560P65Y,RQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK560P65Y,RQ
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |