Part Details for TK560P65Y,RQ(S by Toshiba America Electronic Components
Overview of TK560P65Y,RQ(S by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK560P65Y,RQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4547
|
Newark | Mosfet, N-Ch, 650V, 7A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Product Range:-Rohs Compliant: Yes |Toshiba TK560P65Y, RQ(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.9000 / $1.9200 | Buy Now |
DISTI #
59186194
|
Verical | TK560P65Y,RQ(S Min Qty: 33 Package Multiple: 1 | Americas - 1995 |
|
$0.5825 / $0.9488 | Buy Now |
DISTI #
C1S751201261195
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 1995 |
|
$0.4660 / $1.5500 | Buy Now |
DISTI #
4173118RL
|
element14 Asia-Pacific | MOSFET, N-CH, 650V, 7A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 2000 |
|
$0.7053 / $0.8272 | Buy Now |
DISTI #
4173118
|
element14 Asia-Pacific | MOSFET, N-CH, 650V, 7A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2000 |
|
$0.7053 / $1.2777 | Buy Now |
DISTI #
4173118
|
Farnell | MOSFET, N-CH, 650V, 7A, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$0.6098 / $1.4776 | Buy Now |
DISTI #
4173118RL
|
Farnell | MOSFET, N-CH, 650V, 7A, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2000 |
|
$0.6098 / $0.8352 | Buy Now |