-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK560P60YRQCT-ND
|
DigiKey | MOSFET N-CHANNEL 600V 7A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3557 In Stock |
|
$0.5262 / $1.3600 | Buy Now |
DISTI #
TK560P60Y,RQ
|
Avnet Americas | Power MOSFET N-Channel 600V 7A 3-Pin DPAK T/R - Tape and Reel (Alt: TK560P60Y,RQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5389 / $0.6441 | Buy Now |
DISTI #
757-TK560P60YRQ
|
Mouser Electronics | MOSFET N-Ch DTMOSV 600V 60W 380pF 7.0A RoHS: Compliant | 3977 |
|
$0.5270 / $1.0700 | Buy Now |
DISTI #
V72:2272_18510301
|
Arrow Electronics | Trans MOSFET N-CH Si 600V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2252 Container: Cut Strips | Americas - 684 |
|
$0.5399 / $0.7646 | Buy Now |
DISTI #
66320125
|
Verical | Trans MOSFET N-CH Si 600V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 11 Package Multiple: 1 Date Code: 2252 | Americas - 684 |
|
$0.5399 / $0.7004 | Buy Now |
DISTI #
TK560P60Y,RQ
|
Avnet Americas | Power MOSFET N-Channel 600V 7A 3-Pin DPAK T/R - Tape and Reel (Alt: TK560P60Y,RQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5389 / $0.6441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy