Part Details for TK55S10N1,LXHQ by Toshiba America Electronic Components
Overview of TK55S10N1,LXHQ by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TK55S10N1,LXHQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK55S10N1LXHQCT-ND
|
DigiKey | MOSFET N-CH 100V 55A DPAK Min Qty: 1 Lead time: 74 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9924 In Stock |
|
$0.6062 / $1.5700 | Buy Now |
DISTI #
TK55S10N1,LXHQ
|
Avnet Americas | Trans MOSFET N-CH 100V 55A 3-Pin DPAK - Tape and Reel (Alt: TK55S10N1,LXHQ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TK55S10N1,LXHQ
|
Mouser Electronics | MOSFET 157W 1MHz Automotive, AEC-Q101 RoHS: Compliant | 10097 |
|
$0.6130 / $1.6200 | Buy Now |
DISTI #
TK55S10N1,LXHQ
|
Avnet Americas | Trans MOSFET N-CH 100V 55A 3-Pin DPAK - Tape and Reel (Alt: TK55S10N1,LXHQ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for TK55S10N1,LXHQ
TK55S10N1,LXHQ CAD Models
TK55S10N1,LXHQ Part Data Attributes:
|
TK55S10N1,LXHQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK55S10N1,LXHQ
Toshiba America Electronic Components
Power Field-Effect Transistor, 55A I(D), 100V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 210 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 157 W | |
Pulsed Drain Current-Max (IDM) | 165 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |