Part Details for TK55S10N1,LXHQ(O by Toshiba America Electronic Components
Overview of TK55S10N1,LXHQ(O by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK55S10N1,LXHQ(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66429852
|
Verical | Silicon N-channel MOS Min Qty: 56 Package Multiple: 1 Date Code: 2301 | Americas - 1950 |
|
$1.3096 / $1.5316 | Buy Now |
|
Quest Components | 1560 |
|
$1.1715 / $3.1240 | Buy Now | |
DISTI #
TK55S10N1,LXHQ(O
|
EBV Elektronik | Trans MOSFET N-CH 100V 55A 3-Pin TO-252 (Alt: TK55S10N1,LXHQ(O) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |