Part Details for TK50P03M1(T6RSS-Q) by Toshiba America Electronic Components
Overview of TK50P03M1(T6RSS-Q) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK50P03M1(T6RSS-Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-TK50P03M1T6RSSQ
|
Mouser Electronics | MOSFET N-ch 30V 50A DP RoHS: Compliant | 1999 |
|
$0.2950 / $0.8900 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 50A DP TO252-3 | 10200 |
|
RFQ |
Part Details for TK50P03M1(T6RSS-Q)
TK50P03M1(T6RSS-Q) CAD Models
TK50P03M1(T6RSS-Q) Part Data Attributes:
|
TK50P03M1(T6RSS-Q)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK50P03M1(T6RSS-Q)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |