Part Details for TK50J30D,S1Q(O by Toshiba America Electronic Components
Overview of TK50J30D,S1Q(O by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK50J30D,S1Q(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2886
|
Newark | Mosfet, N-Ch, 300V, 50A, To-3Pn, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:50A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK50J30D, S1Q(O Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 215 |
|
$3.3900 / $5.8700 | Buy Now |
DISTI #
79366521
|
Verical | Trans MOSFET N-CH Si 300V 50A 3-Pin(3+Tab) TO-3PN Tube Min Qty: 19 Package Multiple: 1 | Americas - 50 |
|
$1.6125 / $1.7000 | Buy Now |
DISTI #
C1S751201055549
|
Chip1Stop | MOSFET pbFree: No Container: Bulk | 50 |
|
$1.2900 / $1.4600 | Buy Now |
DISTI #
4227519
|
element14 Asia-Pacific | MOSFET, N-CH, 300V, 50A, TO-3PN RoHS: Compliant Min Qty: 1 Container: Each | 190 |
|
$4.0825 / $7.4268 | Buy Now |
DISTI #
4227519
|
Farnell | MOSFET, N-CH, 300V, 50A, TO-3PN RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 190 |
|
$3.8521 / $8.3295 | Buy Now |