Part Details for TK4S-12CC by Autonics Corporation
Overview of TK4S-12CC by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212CCSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212CCSDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for TK4S-12CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-TK4S-12CC-ND
|
DigiKey | TEMP CONTROL 2CRNT 2SSR 24-48V Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
54 In Stock |
|
$140.0000 | Buy Now |
DISTI #
TK4S-12CC
|
TME | Module: regulator, temperature, on panel, TK4S, -10÷50°C, IP65 Min Qty: 1 | 0 |
|
$61.2300 / $72.7100 | RFQ |