Part Details for TK4N-24CN by Autonics Corporation
Overview of TK4N-24CN by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1124CN8#PBF | Analog Devices | 2x L N, Hi Speed Prec Op Amps | |
LT1224CN8#PBF | Analog Devices | Very Hi Speed Op Amp | |
LT1424CN8-5#PBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out |
Price & Stock for TK4N-24CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK4N-24CN
|
TME | Module: regulator, temperature, on panel, TK4N, -10÷50°C, IP65 Min Qty: 1 | 1 |
|
$61.9800 / $73.6100 | Buy Now |