Part Details for TK44.7 -AS by TEKO Enclosures Inc
Results Overview of TK44.7 -AS by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK44.7 -AS Information
TK44.7 -AS by TEKO Enclosures Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK44.7 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK44.7
|
TME | Enclosure: multipurpose, X: 133mm, Y: 188mm, Z: 75mm, TEKMAR, ABS Min Qty: 1 | 5 |
|
$17.3500 / $19.8900 | Buy Now |