Part Details for TK430A60F,S4X(S by Toshiba America Electronic Components
Overview of TK430A60F,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK430A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 13 A, 0.43 Ohm@10V, TO-220SIS |
Price & Stock for TK430A60F,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4533
|
Newark | Mosfet, N-Ch, 600V, 13A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:13A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK430A60F, S4X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$1.0300 / $2.1200 | Buy Now |
DISTI #
264-TK430A60FS4X(S-ND
|
DigiKey | MOSFET N-CH Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
84950987
|
Verical | TK430A60F,S4X(S Min Qty: 23 Package Multiple: 1 | Americas - 50 |
|
$1.2500 / $1.3750 | Buy Now |
DISTI #
C1S751201261186
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$1.0400 / $2.3300 | Buy Now |
DISTI #
TK430A60F,S4X(S
|
EBV Elektronik | PWR-MOSFET N-CHANNEL (Alt: TK430A60F,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |