Part Details for TK40E06N1S1X(S by Toshiba America Electronic Components
Overview of TK40E06N1S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK40E06N1S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 125W 1 N-Channel TO-220 MOSFETs ROHS | 1875 |
|
$0.2248 / $0.3242 | Buy Now |
Part Details for TK40E06N1S1X(S
TK40E06N1S1X(S CAD Models
TK40E06N1S1X(S Part Data Attributes
|
TK40E06N1S1X(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK40E06N1S1X(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |