Part Details for TK3R2E06PL,S1X(S by Toshiba America Electronic Components
Overview of TK3R2E06PL,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK3R2E06PL,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4502
|
Newark | Mosfet, N-Ch, 60V, 160A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:160A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Toshiba TK3R2E06PL, S1X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$1.0900 / $2.2300 | Buy Now |
DISTI #
66363933
|
Verical | Silicon N-channel MOS Min Qty: 23 Package Multiple: 1 | Americas - 86 |
|
$1.2750 / $1.4000 | Buy Now |
DISTI #
C1S751201221665
|
Chip1Stop | MOSFET RoHS: Not Compliant pbFree: Yes Container: Bulk | 86 |
|
$1.0600 / $2.4000 | Buy Now |
DISTI #
TK3R2E06PL,S1X(S
|
EBV Elektronik | (Alt: TK3R2E06PL,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |