Part Details for TK3R2A08QM,S4X by Toshiba America Electronic Components
Overview of TK3R2A08QM,S4X by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK3R2A08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 92 A, 0.0032 Ohm@10V, TO-220SIS |
Price & Stock for TK3R2A08QM,S4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK3R2A08QMS4X-ND
|
DigiKey | UMOS10 TO-220SIS 80V 3.2MOHM Min Qty: 50 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3902 | Buy Now |
DISTI #
TK3R2A08QM,S4X
|
Avnet Americas | Transistor MOSFET N-CH 80V 92A 3-Pin TO-220SIS - Rail/Tube (Alt: TK3R2A08QM,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.8960 / $1.0710 | Buy Now |
DISTI #
757-TK3R2A08QMS4X
|
Mouser Electronics | MOSFETs UMOS10 TO-220SIS 80V 3.2mohm RoHS: Compliant | 5 |
|
$1.0200 / $2.0300 | Buy Now |