There are no models available for this part yet.
Overview of TK39J60W,S1VQ by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TK39J60W,S1VQ by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TK39J60WS1VQ-ND
|
DigiKey | MOSFET N-CH 600V 38.8A TO3P Min Qty: 1 Lead time: 52 Weeks Container: Tube |
22 In Stock |
|
$5.6757 / $10.0100 | Buy Now | |
DISTI #
TK39J60W,S1VQ
|
Avnet Americas | Trans MOSFET N 600V 38.8A 3-Pin SC-65 Tube - Rail/Tube (Alt: TK39J60W,S1VQ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$5.4912 / $6.5637 | Buy Now | |
DISTI #
757-TK39J60WS1VQ
|
Mouser Electronics | MOSFET N-Ch 38.8A 270W FET 600V 4100pF 110nC RoHS: Compliant | 0 |
|
$5.6700 / $10.0100 | Order Now |
CAD Models for TK39J60W,S1VQ by Toshiba America Electronic Components
Part Data Attributes for TK39J60W,S1VQ by Toshiba America Electronic Components
TK39J60W,S1VQ
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TK39J60W,S1VQToshiba America Electronic ComponentsVS
-