-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41099349
|
Verical | Trans MOSFET N-CH Si 600V 38.8A 3-Pin(3+Tab) TO-3PN Bag/Tube RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 25 |
|
$4.0250 / $5.8375 | Buy Now |
DISTI #
TK39J60W
|
TME | Transistor: N-MOSFET, unipolar, 600V, 38.8A, 270W, TO3PN Min Qty: 1 | 0 |
|
$4.4900 / $6.2900 | RFQ |
DISTI #
C1S751201069986
|
Chip1Stop | MOSFET RoHS: Not Compliant Container: Tube | 25 |
|
$3.1400 / $4.5500 | Buy Now |
|
Perfect Parts Corporation | 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy