Part Details for TK380P65Y,RQ(S by Toshiba America Electronic Components
Overview of TK380P65Y,RQ(S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK380P65Y,RQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4520
|
Newark | Mosfet, N-Ch, 650V, 9.7A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:9.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK380P65Y, RQ(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1500 / $2.3200 | Buy Now |
DISTI #
TK380P65Y,RQ(S
|
EBV Elektronik | PWR-MOSFET N-CHANNEL (Alt: TK380P65Y,RQ(S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |