TK35N65W5
Toshiba America Electronic Components
Description: Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V

Overview of TK35N65W5 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for TK35N65W5 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TK35N65W5,S1F
Avnet Americas Trans MOSFET N-CH 650V 35A 3-Pin TO-247 - Rail/Tube (Alt: TK35N65W5,S1F) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 0 Days Container: Tube 0
  • 30 $5.5631
  • 60 $5.4176
  • 120 $5.1631
  • 180 $5.0177
  • 240 $4.9086
  • 300 $4.7632
  • 3,000 $4.6541
$4.6541 / $5.5631 Buy Now
Win Source Electronics   6000
  • 16 $3.2020
  • 39 $2.6270
  • 59 $2.5450
  • 82 $2.4630
  • 105 $2.3810
  • 141 $2.1350
$2.1350 / $3.2020 Buy Now

CAD Models for TK35N65W5 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TK35N65W5 by Toshiba America Electronic Components

TK35N65W5
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Toshiba
Avalanche Energy Rating (Eas)
614 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
650 V
Drain Current-Max (ID)
35 A
Drain-source On Resistance-Max
0.095 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
140 A
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. TK35N65W5
    Toshiba America Electronic Components
    Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V
    VS

Related Parts for TK35N65W5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TK35N65W5 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TK35N65W5 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TK35N65W5 would you like to use for your alert(s)?
  • Please alert me when TK35N65W5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TK35N65W5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TK35N65W5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TK35N65W5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TK35N65W5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TK35N65W5 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: