-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4516
|
Newark | Mosfet, N-Ch, 650V, 35A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:35A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Toshiba TK35N65W, S1F(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$4.3600 / $7.0400 | Buy Now |
DISTI #
69834688
|
Verical | Trans MOSFET N-CH Si 650V 35A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$3.7250 / $4.1750 | Buy Now |
DISTI #
TK35N65W,S1F(S
|
Avnet Asia | Trans MOSFET N-CH 650V 35A 3-Pin TO-247 (Alt: TK35N65W,S1F(S) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201057264
|
Chip1Stop | MOSFET RoHS: Compliant Container: Bulk | 20 |
|
$2.9800 / $3.3400 | Buy Now |
DISTI #
TK35N65W,S1F(S
|
EBV Elektronik | Trans MOSFET N-CH 650V 35A 3-Pin TO-247 (Alt: TK35N65W,S1F(S) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy