Part Details for TK32SCR.10.2,00.S.150.A by TEKON Prüftechnik GmbH
Results Overview of TK32SCR.10.2,00.S.150.A by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK32SCR.10.2,00.S.150.A Information
TK32SCR.10.2,00.S.150.A by TEKON Prüftechnik GmbH is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TK32SCR.10.2,00.S.150.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK32SCR.10200S150A
|
TME | Test needle, Operational spring compression: 4mm, 5A, Ø: 2mm Min Qty: 1 | 10 |
|
$3.4700 / $4.1500 | Buy Now |