Part Details for TK32A12N1S4X by Toshiba America Electronic Components
Overview of TK32A12N1S4X by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK32A12N1S4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120V 32A 30W 13.8m16A10V 4V500uA 1 N-Channel TO-220FP-3 MOSFETs ROHS | 9 |
|
$0.5904 / $0.9236 | Buy Now |