-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK2K2A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 3.5 A, 2.2 Ohm@10V, TO-220SIS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK2K2A60F,S4X
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 600V 3-Pin TO-220SIS - Rail/Tube (Alt: TK2K2A60F,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3240 / $0.3672 | Buy Now |
DISTI #
TK2K2A60F
|
TME | Transistor: N-MOSFET, unipolar, 600V, 3.5A, Idm: 14A, 30W, TO220FP Min Qty: 1 | 0 |
|
$0.6040 / $0.9050 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK2K2A60F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK2K2A60F
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 2.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.6 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |