Part Details for TK290A65Y,S4X(S by Toshiba America Electronic Components
Overview of TK290A65Y,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TK290A65Y,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4491
|
Newark | Mosfet, N-Ch, 650V, 11.5A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:11.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK290A65Y, S4X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.5100 / $3.1000 | Buy Now |