Part Details for TK2620K by Microsemi Corporation
Overview of TK2620K by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK2620K
TK2620K CAD Models
TK2620K Part Data Attributes
|
TK2620K
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TK2620K
Microsemi Corporation
Silicon Controlled Rectifier, 275000mA I(T), 2000V V(DRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Package Description | TO-93, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 25 mA | |
Non-Repetitive Pk On-state Cur | 4000 A | |
On-state Current-Max | 275000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 2000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for TK2620K
This table gives cross-reference parts and alternative options found for TK2620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK2620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK2620K | Silicon Controlled Rectifier, 275A I(T), 2000V V(DRM) | Microchip Technology Inc | TK2620K vs TK2620K |