Part Details for TK25A60XS5X(M by Toshiba America Electronic Components
Overview of TK25A60XS5X(M by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK25A60XS5X(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 600V 348W 0.10510V7.5A 1 N-Channel SC-67 MOSFETs ROHS | 50 |
|
$2.6721 / $3.9181 | Buy Now |