Part Details for TK24HT-T01-MG01-B1C-230+/-3%-190+/-10% by Microtherm Sentronic
Overview of TK24HT-T01-MG01-B1C-230+/-3%-190+/-10% by Microtherm Sentronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG010401022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, G/F Black | |
G832MG010641222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 64 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 30u\\ Gold Black | |
G832MG010601322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 8u\\ Gold Black |
Price & Stock for TK24HT-T01-MG01-B1C-230+/-3%-190+/-10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-TK24HTT01B1C2303
|
Mouser Electronics | Thermostats 1/2" Bi-metal / , 230C 6.3x0.8mm terminals/0 deg angle +/-3% tol. RoHS: Compliant | 95 |
|
$4.4700 / $8.0800 | Buy Now |