Part Details for TK24-T01-MG01-B1P-2-1203-1005-MIC by Microtherm Sentronic
Results Overview of TK24-T01-MG01-B1P-2-1203-1005-MIC by Microtherm Sentronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TK24-T01-MG01-B1P-2-1203-1005-MIC Information
TK24-T01-MG01-B1P-2-1203-1005-MIC by Microtherm Sentronic is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TK24-T01-MG01-B1P-2-1203-1005-MIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-24T01B1P21203105
|
Mouser Electronics | Thermostats 1/2" Bi-metal / , 120C 6.3x0.8mm terminals/0 deg angle +/-3% tol. RoHS: Compliant | 180 |
|
$3.4900 / $6.8400 | Buy Now |
Part Details for TK24-T01-MG01-B1P-2-1203-1005-MIC
TK24-T01-MG01-B1P-2-1203-1005-MIC CAD Models
TK24-T01-MG01-B1P-2-1203-1005-MIC Part Data Attributes
|
TK24-T01-MG01-B1P-2-1203-1005-MIC
Microtherm Sentronic
Buy Now
|
Compare Parts:
TK24-T01-MG01-B1P-2-1203-1005-MIC
Microtherm Sentronic
Select a part to compare: |
Samacsys Manufacturer | Microtherm Sentronic |