Part Details for TK20PR500JE by Ohmite Mfg Co
Overview of TK20PR500JE by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK20PR500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P9065
|
Newark | Tx220 20W Thk Film 050 Ohm 5%/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TK20PR500JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $4.3100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0.5 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL RoHS: Compliant |
679 Partner Stock |
|
$2.7300 / $3.9100 | Buy Now |
DISTI #
20117133
|
Verical | Res Thick Film 0.5 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 679 |
|
$2.1100 / $2.1900 | Buy Now |
DISTI #
Ohmite Mfg. TK20PR500JE
|
PEI Genesis | Fix Res MG/TF 20W 0.5ohm 0 | 679 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 0.5 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL RoHS: Compliant |
679 Partner Stock |
|
$2.7300 / $3.9100 | Buy Now |
Part Details for TK20PR500JE
TK20PR500JE CAD Models
TK20PR500JE Part Data Attributes
|
TK20PR500JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TK20PR500JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 20W, 0.5ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED POWER DISSIPATED USING HEATSINK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |