Part Details for TK1K2A60FS4X by Toshiba America Electronic Components
Overview of TK1K2A60FS4X by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK1K2A60FS4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK1K2A60F,S4X
|
Avnet Americas | Trans MOSFET N-CH 600V 6A 3-Pin TO-220SIS Tube - Rail/Tube (Alt: TK1K2A60F,S4X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.3827 / $0.4575 | Buy Now |
DISTI #
TK1K2A60FS4X
|
TTI | MOSFETs TO220 600V 6A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 150 In Stock |
|
$0.3800 / $0.8500 | Buy Now |