Part Details for TK1K0A60F,S4X(S by Toshiba America Electronic Components
Overview of TK1K0A60F,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK1K0A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 7.5 A, 1.0 Ohm@10V, TO-220SIS |
Price & Stock for TK1K0A60F,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4415
|
Newark | Mosfet, N-Ch, 600V, 7.5A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:7.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK1K0A60F, S4X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$0.6890 / $1.5700 | Buy Now |