-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TK17A65W5S5X-ND
|
DigiKey | X35 PB-F POWER MOSFET TRANSISTOR Min Qty: 1 Lead time: 20 Weeks Container: Tube |
45 In Stock |
|
$1.4125 / $4.0000 | Buy Now |
DISTI #
TK17A65W5,S5X
|
Avnet Americas | MOSFET N-Channel Enhancement Mode 650V 3-Pin TO-220SIS - Rail/Tube (Alt: TK17A65W5,S5X) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.5255 / $1.7289 | Buy Now |
DISTI #
757-TK17A65W5S5X
|
Mouser Electronics | MOSFETs TO-220SIS PD=45W 1MHz PWR MOSFET TRNS RoHS: Compliant | 186 |
|
$1.4100 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK17A65W5,S5X
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK17A65W5,S5X
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba |