Part Details for TK172PSF-TB by tasker
Overview of TK172PSF-TB by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK172PSF-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAS-TK172PSF-TB
|
TME | Cable, Jack 3.5mm 3pin plug,both sides, 2m, Plating: gold-plated Min Qty: 1 | 10 |
|
$14.7800 / $22.0600 | Buy Now |