-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET - Nch 500V<VDSS≤700V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK16A60WS4VX-ND
|
DigiKey | MOSFET N-CH 600V 15.8A TO220SIS Min Qty: 1 Lead time: 32 Weeks Container: Tube |
28 In Stock |
|
$1.1975 / $3.5400 | Buy Now |
DISTI #
TK16A60W,S4VX
|
Avnet Americas | Trans MOSFET N 600V 15.8A 3-Pin TO-220SIS Tube - Rail/Tube (Alt: TK16A60W,S4VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
$1.2933 / $1.4657 | Buy Now |
DISTI #
757-TK16A60WS4VX
|
Mouser Electronics | MOSFETs N-Ch 600V 15.8A 40W DTMOSIV 1350pF 38nC RoHS: Compliant | 203 |
|
$1.1900 / $2.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | 600V 15.8A 190m@7.9A,10V 40W 3.7V@790uA 1 N-Channel TO-220SIS MOSFETs ROHS | 1077 |
|
$0.6469 / $1.1308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TK16A60W,S4VX
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK16A60W,S4VX
Toshiba America Electronic Components
Power MOSFET - Nch 500V<VDSS≤700V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 231 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 15.8 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 63.2 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |