Part Details for TK15450AL by TOKO Inc
Overview of TK15450AL by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK15450AL
TK15450AL CAD Models
TK15450AL Part Data Attributes
|
TK15450AL
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK15450AL
TOKO Inc
Video Amplifier, 2 Channel(s), 1 Func, PDSO8, SOT-23, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 5.8 dB | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3.4 mm | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.2 mm |
Alternate Parts for TK15450AL
This table gives cross-reference parts and alternative options found for TK15450AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK15450AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2267V-(TE2) | Video Amplifier, 2 Channel(s), PDSO8, SSOP-8 | New Japan Radio Co Ltd | TK15450AL vs NJM2267V-(TE2) |
TK15448L | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOT-23, 8 PIN | Asahi Kasei Power Devices Corporation | TK15450AL vs TK15448L |
TK15462L | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOT-23, 8 PIN | TOKO Inc | TK15450AL vs TK15462L |
NJM2267V-(TE1) | Video Amplifier, 2 Channel(s), PDSO8, SSOP-8 | New Japan Radio Co Ltd | TK15450AL vs NJM2267V-(TE1) |
TK15446LTL | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOT-23, 8 PIN | TOKO Inc | TK15450AL vs TK15446LTL |
TK15460L | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOT-23, 8 PIN | Asahi Kasei Power Devices Corporation | TK15450AL vs TK15460L |
TK15463L | Video Amplifier, 2 Channel(s), 1 Func, PDSO8, SOT-23L, 8 PIN | Asahi Kasei Power Devices Corporation | TK15450AL vs TK15463L |
TK15440M | Video Amplifier, 1 Channel(s), 1 Func, PDSO8, SOT-23, 8 PIN | TOKO Inc | TK15450AL vs TK15440M |