Part Details for TK133-500K-0.1% by Caddock Electronics Inc
Overview of TK133-500K-0.1% by Caddock Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7649S-500KLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-500KLB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT |
Price & Stock for TK133-500K-0.1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, PRECISION FILM, 0.3 W, 0.1 %, 10 PPM, 500000 OHM, THROUGH HOLE MOUNT, RADIAL LEAD | 70 |
|
$9.0000 / $15.0000 | Buy Now |