Part Details for TK12Q60W,S1VQ(S by Toshiba America Electronic Components
Overview of TK12Q60W,S1VQ(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK12Q60W,S1VQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK12Q60W
|
TME | Transistor: N-MOSFET, unipolar, 600V, 11.5A, Idm: 46A, 100W, IPAK Min Qty: 1 | 0 |
|
$1.1700 / $1.6400 | RFQ |
DISTI #
C1S751201056964
|
Chip1Stop | Trans MOSFET N-CH Si 600V 11.5A 3-Pin(3+Tab) IPAK RoHS: Compliant pbFree: Yes Container: Bulk | 64 |
|
$1.2600 / $2.8500 | Buy Now |
DISTI #
TK12Q60W,S1VQ(S
|
EBV Elektronik | Trans MOSFET N-CH 600V 11.5A 3-Pin IPAK (Alt: TK12Q60W,S1VQ(S) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK12Q60W,S1VQ(S
TK12Q60W,S1VQ(S CAD Models
TK12Q60W,S1VQ(S Part Data Attributes
|
TK12Q60W,S1VQ(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK12Q60W,S1VQ(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |