Part Details for TK12E80W,S1X(S by Toshiba America Electronic Components
Overview of TK12E80W,S1X(S by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK12E80W,S1X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4441
|
Newark | Mosfet, N-Ch, 800V, 11.5A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:11.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK12E80W, S1X(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$2.0300 / $3.7300 | Buy Now |
DISTI #
TK12E80W,S1X(S
|
EBV Elektronik | (Alt: TK12E80W,S1X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |