Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Mosfet, N-Ch, 600V, 11.5A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.7V Rohs Compliant: Yes |Toshiba TK12E60W, S1VX(S
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
876
|
-
1
$0.7240
-
10
$0.7240
-
100
$0.7240
-
500
$0.7240
-
1,000
$0.7240
-
2,500
$0.7240
-
5,000
$0.7240
|
$0.7240
|
Buy Now
|
|
|
Verical
|
Trans MOSFET N-CH Si 600V 11.5A 3-Pin(3+Tab) TO-220
Min Qty:
55
Package Multiple:
1
Date Code:
1651
|
Americas - 87
|
|
$0.5713
|
Buy Now
|
|
|
Chip1Stop
|
MOSFET
RoHS:
Compliant
pbFree:
Yes
Container:
Bulk
|
87
|
-
1
$0.5060
-
10
$0.4660
-
50
$0.4570
|
$0.4570 / $0.5060
|
Buy Now
|
|
|
Chip1Stop
|
Trans MOSFET N-CH 600V 11.5A 3-Pin(3+Tab) TO-220
RoHS:
Compliant
pbFree:
Yes
|
30
|
|
$2.2100 / $2.3200
|
Buy Now
|
|
|
EBV Elektronik
|
Trans MOSFET N-CH 600V 11.5A 3-Pin TO-220 (Alt: TK12E60W,S1VX(S)
RoHS:
Compliant
Min Qty:
50
Package Multiple:
50
Lead time:
23 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Toshiba America Electronic Components
VS
-