Part Details for TK12E60W,S1VX by Toshiba America Electronic Components
Overview of TK12E60W,S1VX by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK12E60W,S1VX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK12E60WS1VX-ND
|
DigiKey | MOSFET N CH 600V 11.5A TO-220 Min Qty: 1 Lead time: 52 Weeks Container: Tube |
50 In Stock |
|
$1.5125 / $3.4700 | Buy Now |
DISTI #
TK12E60W,S1VX
|
Avnet Americas | Trans MOSFET N 600V 11.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: TK12E60W,S1VX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6335 / $1.8513 | Buy Now |
DISTI #
757-TK12E60WS1VX
|
Mouser Electronics | MOSFETs N-Ch 11.5A 110W FET 600V 890pF 25nC RoHS: Compliant | 0 |
|
$1.5100 / $3.5300 | Order Now |
DISTI #
V79:2366_26149906
|
Arrow Electronics | Trans MOSFET N-CH Si 600V 11.5A 3-Pin(3+Tab) TO-220 Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 50 |
|
$1.2640 | Buy Now |
DISTI #
58835731
|
Verical | Trans MOSFET N-CH Si 600V 11.5A 3-Pin(3+Tab) TO-220 Min Qty: 5 Package Multiple: 1 Date Code: 1738 | Americas - 50 |
|
$1.2640 | Buy Now |